SMA adapter for RF and coaxial applications, featuring a straight, panel mount bulkhead design with a female connector. Operates from 0 to 18 GHz with a 50 Ohm impedance. Constructed with a stainless steel body and gold plating, it utilizes copper contacts with gold plating and tetrafluoroethylene insulation. Rated for a temperature range of -65°C to 165°C.
Amphenol 901-9209A technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9209A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.