
RF SMA receptacle with a straight, female configuration, designed for panel mounting via bulkhead or rear side nut. Features gold-plated stainless steel body and brass/copper center contacts with gold plating, ensuring 50 Ohm impedance and operation up to 18 GHz. Dielectric is PTFE, with a maximum operating temperature of 165°C and a mating cycle rating of 100. This RoHS compliant component offers a solder termination.
Amphenol 901-9211 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.668inch |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Rear Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.