
This SMA RF connector features a stainless steel body with passivated plating, gold center contact plating, and copper contact material. It has a PTFE dielectric material and a silver housing color. The connector is designed for use in high-frequency applications, with a maximum operating frequency of 18GHz and an impedance of 50R. It is suitable for use in environments with temperatures ranging from -65°C to 165°C. The connector is available in bulk packaging and is RoHS compliant.
Amphenol 901-9215-SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9215-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
