
This SMA female RF connector features a stainless steel body with gold plating, a copper center contact with gold plating, and a tetrafluoroethylene insulation material. It has a 50 ohm impedance and operates over a frequency range of 0 to 18 GHz. The connector is designed for free hanging applications and is compliant with RoHS regulations. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Amphenol 901-9216 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 18.2mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9216 to view detailed technical specifications.
No datasheet is available for this part.
