Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/F Gold Over Nickel
Amphenol 901-9216-SF technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
No datasheet is available for this part.
