Straight SMA-SMA male-to-male RF connector adapter with 50 Ohm impedance. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz and supports up to 500 mating cycles. Suitable for temperatures from -65°C to 165°C, this free-hanging, cable-mount adapter is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 22.2mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.