
This SMA male RF connector features a stainless steel body and gold-plated contacts. It has a 50 ohm impedance and can operate at frequencies up to 18 GHz. The connector is designed for free-hanging mounting and is compatible with RoHS regulations.
Amphenol 901-9218-SF technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9218-SF to view detailed technical specifications.
No datasheet is available for this part.