Straight SMA female RF coaxial connector with 50 Ohm impedance, operating from 0 to 18 GHz. Features a stainless steel body with gold plating and a PTFE dielectric. Designed for panel mount applications with rear side nut and front mounting options, offering 500 mating cycles. Center and contact materials are copper with gold plating, and the component is RoHS compliant.
Amphenol 901-9220-SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Rear Side Nut, Front |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9220-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.