
The SMA Rectangular Connector features a stainless steel body with passivated plating, a gold center contact, and a copper contact with gold plating. It has a PTFE dielectric material and a silver housing color. The connector has an impedance of 50R and can withstand 500 mating cycles. It operates at frequencies up to 12.4GHz and is suitable for use in temperatures between -65°C and 165°C. The connector is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9244-1SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9244-1SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
