
This straight, panel-mount SMA type coaxial connector features a stainless steel body with gold plating, ensuring durability and excellent signal integrity. Designed for 50 Ohm impedance, it operates up to 12.4 GHz, with a copper center contact also plated in gold. The dielectric is PTFE (Tetrafluoroethylene) for superior insulation. Suitable for bulkhead mounting, this connector offers 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the Amphenol 901-9244-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-9244-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18Hz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9244-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.