
RF SMA connector, male, cable mount, straight orientation, featuring a stainless steel body with gold plating. This connector offers a 50-ohm impedance and operates from DC to 12.4 GHz, with a voltage rating of 500V. It utilizes a copper center contact with gold plating and a PTFE dielectric for reliable signal transmission. Designed for solder termination, it supports 100 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 901-9511-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.128044oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.