
RF SMA connector, male, cable mount, straight orientation, featuring a stainless steel body with passivation plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, operates up to 12.4 GHz, and has a voltage rating of 500V. It utilizes a crimp solder terminal for center contact connection, with gold plating on both the center contact and the copper contact material. Designed for 500 mating cycles, it is lead-free and RoHS compliant, with a temperature range of -65°C to 165°C.
Amphenol 901-9511-1SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9511-1SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
