
RF SMA connector, male, cable mount, straight orientation, featuring a stainless steel body with passivation plating and a gold-plated copper center contact. This connector supports a 50-ohm impedance and operates from DC up to 18 GHz, with a maximum frequency of 12.4 GHz specified. Constructed with PTFE dielectric and a crimp termination, it offers a mating cycle rating of 100 and a wide operating temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9511-1SFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 27.9mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9511-1SFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
