
SMA RF coaxial connector for cable mounting, featuring a straight, standard polarity orientation and a 50 Ohm impedance. This component operates from 0 to 18 GHz with a maximum frequency of 12 GHz, and offers 500 mating cycles. Constructed with a stainless steel body and copper center contact, both plated in gold, it utilizes a PTFE dielectric. Rated for 500V and operating temperatures from -65°C to 165°C, this RoHS compliant connector is suitable for bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |