
RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with a free-hanging configuration. Features a 50 Ohm impedance and operates from 0 Hz to 12.4 GHz. Constructed with a stainless steel body and gold plating, a copper center contact with gold plating, and a PTFE dielectric. Suitable for a wide temperature range of -65°C to 165°C, with a crimp termination.
Amphenol 901-9511-2SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9511-2SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.