
RF coaxial connector, male gender, straight orientation, designed for cable mounting with a crimp solder terminal. Features a stainless steel body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates at frequencies up to 12.4 GHz with a 50 Ohm impedance and a voltage rating of 375V. Suitable for a wide temperature range from -65°C to 165°C, offering 100 mating cycles and RoHS compliance.
Amphenol 901-9511-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9511-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
