
Right-angle coaxial connector for RG-174 cable, featuring a stainless steel body with gold plating and a copper center contact also plated in gold. This SMA connector operates from DC to 18 GHz with a maximum frequency of 12.4 GHz and a 50-ohm impedance. It offers a voltage rating of 375V, a maximum operating temperature of 165°C, and a mating cycle of 100. The dielectric is PTFE, and the connector is RoHS compliant.
Amphenol 901-9521-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.675inch |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9521-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
