
Right-angle, male RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body, passivated plating, and a PTFE dielectric. Center contact is gold-plated copper, ensuring 100 mating cycles. Suitable for solder termination and rated for operating temperatures from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
