
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for solder termination to cable. Features a stainless steel body with gold plating and a gold-plated copper center contact. Operates from 0 to 18 GHz with a voltage rating of 500V and a mating cycle of 500. Dielectric is PTFE, and the operating temperature range is -65°C to 165°C.
Amphenol 901-9531-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 17.3mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9531-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
