
RF coaxial connector, male, cable mount, right angle orientation, featuring a stainless steel body with gold plating and a PTFE dielectric. This SMA connector offers a 50 Ohm impedance, operates from 0 to 18 GHz with a maximum frequency of 18 GHz, and supports up to 100 mating cycles. Constructed with a copper center contact and gold plating, it has a voltage rating of 375V and a temperature range of -65°C to 165°C. Lead-free and RoHS compliant, it utilizes a crimp solder terminal for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9531-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9531-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
