
RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0Hz to 12.4 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body plated passivated, and a PTFE dielectric. Center contact is gold plated copper, and the body plating is passivated. Rated for 500V, with a temperature range of -65°C to 165°C, and 100 mating cycles.
Amphenol 901-9601-1SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9601-1SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
