
RF coaxial connector, SMA male, straight orientation, 50 Ohm impedance, operating from 0 to 12.4 GHz. Features a stainless steel body with passivation, PTFE dielectric, and gold-plated copper center contact. Designed for cable mounting with a maximum operating temperature of 165°C and 500 mating cycles. This RoHS compliant component offers a 375V voltage rating.
Amphenol 901-9601-3SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9601-3SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
