
RF coaxial connector with a straight, cable mount, right-angle receptacle configuration. Features a 50 Ohm impedance and operates from 0 to 12.4 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body plated in gold, a copper center contact also plated in gold, and a PTFE dielectric. Rated for 375V, 100 mating cycles, and operates within a temperature range of -65°C to 165°C. This RoHS compliant component is lead-free and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9602-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9602-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.