RF SMA connector, female, straight orientation, featuring a stainless steel body with passivated plating and a PTFE dielectric. This bulkhead panel mount connector offers 50 Ohm impedance, a maximum operating frequency of 18 GHz, and a voltage rating of 375V. It utilizes gold-plated copper contacts for reliable signal transmission and supports 500 mating cycles. Operating across a temperature range of -65°C to 165°C, this RoHS compliant component is designed for crimp solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9610-12SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9610-12SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.