
RF SMA connector, female, straight orientation, panel and cable mountable. Features stainless steel body with passivation, gold-plated copper center contact, and PTFE dielectric. Operates from DC to 18 GHz with a maximum frequency of 12.4 GHz and 50 Ohm impedance. Rated for 500V, 100 mating cycles, and a temperature range of -65°C to 165°C. Bulkhead mounting with front side nut, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9610-1SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9610-1SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
