
This SMA RF connector features a stainless steel body with passivated plating, gold center contact plating, and copper contact material. It operates at frequencies up to 12.4GHz with an impedance of 50R. The connector is lead free and RoHS compliant, with a maximum operating temperature range of -65°C to 165°C. It is suitable for bulkhead, panel, or front side nut mounting.
Sign in to ask questions about the Amphenol 901-9610-3SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-9610-3SF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9610-3SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
