
RF coaxial connector with SMA interface, straight orientation, and panel mount bulkhead configuration. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum frequency of 12.4 GHz. Constructed with a stainless steel body, passivated plating, and PTFE dielectric. Center and contact materials are gold-plated copper, offering 500 mating cycles and a temperature range of -65°C to 165°C. RoHS compliant and terminated via solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |