RF coaxial connector, SMA series, featuring a straight, panel mount, right-angle receptacle design. Operates from 0Hz to 18GHz with a 50 Ohm impedance. Constructed with a stainless steel body, passivated plating, and a PTFE dielectric. Center contact and contact material are gold-plated copper, offering 500 mating cycles. Maximum operating temperature is 155°C, with a minimum of -65°C. RoHS compliant.
Amphenol 901-9814 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.