RF coaxial connector, SMA series, straight orientation, panel mount with bulkhead flange. Features 50 Ohm impedance and operates from 0 to 18 GHz. Constructed with a stainless steel body, passivated plating, and PTFE dielectric. Center contact is gold-plated copper, offering 100 mating cycles. Rated for -65°C to 165°C operating temperature.
Amphenol 901-9839 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.