
RF SMA connector, female, panel mount receptacle with 50 Ohm impedance. Features gold-plated brass body and copper center contact, with PTFE dielectric. Operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz and a mating cycle rating of 500. Suitable for panel, bulkhead, and rear-side nut mounting, with solder termination. Rated for operating temperatures from -65°C to 165°C.
Amphenol 901-9841 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.58inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.