
RF coaxial connector with SMA series, female gender, and straight orientation. Features a 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum operating temperature of 165°C. Constructed with a brass body plated in nickel, a copper center contact plated in gold, and a PTFE dielectric. Designed for edge, board, through-hole, and PCB mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 0.375inch |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.