
RF coaxial connector, SMA series, straight orientation, male gender, designed for edge board mounting. Features 50 Ohm impedance and operates from 0 to 18 GHz with a maximum frequency of 12.4 GHz. Constructed with a brass body plated in gold, and brass/copper contacts also plated in gold. Includes a PTFE dielectric and a solder termination. Rated for operating temperatures from -65°C to 165°C, with 100 mating cycles and RoHS compliance.
Amphenol 901-9864 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
