
RF coaxial connector, male, cable mount, straight orientation, featuring a 50 Ohm impedance and operating up to 18 GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This connector offers a solder termination, a voltage rating of 500V, and a maximum operating temperature of 165°C. It is lead-free and RoHS compliant, with a mating cycle rating of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9868-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9868-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
