
RF coaxial connector, SMA plug type, designed for cable mounting with a straight, male orientation. Features a brass body with gold plating and a PTFE dielectric for reliable signal transmission up to 12.4 GHz. Offers 50 Ohm impedance and a voltage rating of 500V, with a mating cycle of 100. Constructed with gold-plated brass contacts and a lead-free, RoHS-compliant design, operating within a temperature range of -65°C to 165°C.
Amphenol 901-9870 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 18.21mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
