RF SMA connector, male, cable mount, right angle orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, a maximum operating frequency of 12.4 GHz, and a voltage rating of 375V. It supports 100 mating cycles and operates within a temperature range of -65°C to 165°C. Termination is achieved via solder, with gold-plated center contacts and a brass contact material.
Amphenol 901-9872 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| Weight | 2.398629oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.