
RF SMA connector, male, right angle, cable mount, featuring a brass body with gold plating and a gold-plated brass center contact. This connector utilizes PTFE dielectric material for reliable performance up to 12.4 GHz, with a 50 Ohm impedance. Designed for solder termination, it offers a voltage rating of 500V and a wide operating temperature range from -65°C to 165°C. The connector is RoHS compliant and rated for 100 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9873 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-9873 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9873 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
