RF SMA connector, female, straight orientation, bulkhead panel mount with front side nut. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance, up to 12.4 GHz, with a voltage rating of 375V. Suitable for a wide temperature range of -65°C to 165°C and offers 100 mating cycles. RoHS compliant.
Amphenol 901-9875 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.