Male RF coaxial connector for cable mounting, featuring a straight orientation and a crimp solder terminal. Constructed with a brass body plated in nickel, it offers a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. The center contact is gold-plated brass and copper, ensuring reliable signal transmission. This connector is rated for 500V, has a temperature range of -65°C to 165°C, and supports 100 mating cycles.
Amphenol 901-9876-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 23mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9876-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
