RF SMA connector, female, straight orientation, designed for panel and bulkhead mounting with a front-side nut. Features a brass body with nickel plating and a PTFE dielectric. Offers a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. Center contact is gold-plated copper, ensuring 100 mating cycles and a voltage rating of 375V. Suitable for a wide temperature range of -65°C to 165°C.
Amphenol 901-9879-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9879-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.