RF SMA receptacle with a straight, female configuration, designed for panel mounting with a solder lug termination. Features a brass body plated with nickel and a gold-plated copper center contact, ensuring 50-ohm impedance up to 18 GHz. Operates effectively within a temperature range of -65°C to 165°C, offering 500 mating cycles. This lead-free, RoHS-compliant component utilizes a PTFE dielectric.
Amphenol 901-9887-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9887-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.