
RF coaxial connector with SMA interface, operating from 0 to 18 GHz with 50 Ohm impedance. Features a straight, panel mount configuration with solder termination. Constructed with stainless steel and brass body materials, and copper center contacts, all plated with gold for enhanced conductivity. Dielectric is PTFE, supporting a wide operating temperature range of -65°C to 165°C.
Amphenol 901-9888 technical specifications.
| Body Material | Stainless Steel, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
