
RF SMA Receptacle, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This female connector offers a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. It supports solder termination with gold-plated copper and brass contacts, designed for panel or cable mounting with a bulkhead, front, or rear side nut. Rated for 100 mating cycles and operating temperatures from -65°C to 165°C, this RoHS compliant component is constructed for reliable RF performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9889-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9889-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
