
RF coaxial connector, female, panel mount receptacle with a straight orientation. Features a brass body with nickel plating, gold-plated copper center contact, and PTFE dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance, suitable for up to 100 mating cycles. Designed for panel and bulkhead mounting, with a maximum operating temperature of 165°C.
Amphenol 901-9891-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9891-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
