Female SMA receptacle connector with straight orientation, designed for 50 Ohm impedance and operating frequencies from 0 to 18 GHz. Features brass body with nickel plating, PTFE dielectric, and copper/gold center contact with gold plating for reliable signal transmission. This panel mount connector offers a mating cycle of 500 and operates within a temperature range of -65°C to 165°C. Termination is via solder, and the component is RoHS compliant.
Amphenol 901-9893-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9893-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
