
RF coaxial connector, SMA female, straight orientation, designed for 0Hz to 18GHz operating frequency with 50 Ohm impedance. Features gold-plated brass body and center contact, PTFE dielectric, and through-hole PCB mounting with solder termination. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol 901-9895-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9895-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
