
Straight bulkhead mount RF adapter with 50 Ohm impedance. Features brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated copper, rated for 500 mating cycles and a maximum frequency of 12.4GHz. Operates within a temperature range of -65°C to 165°C.
Amphenol 901-9986-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.2mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9986-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.