Right-angle RF adapter featuring SMA series male plug to jack configuration. Constructed with a brass body plated in nickel, it offers a 50-ohm impedance and a maximum frequency of 12.4GHz. The center contact is gold-plated copper, with a PTFE dielectric. Designed for free-hanging mounting, this adapter supports 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9988-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9988-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.