The 901-10513-1 is a high-frequency SMA end launch connector designed for PCB applications. It features a straight jack (female) configuration with a 50 Ohm impedance and is optimized for performance up to 26.5 GHz. The connector is designed for board edge mounting on PCBs with a thickness of 0.062 inches (1.58 mm) and features a 0.015 inch (0.38 mm) center pin. Constructed with a gold-plated beryllium copper contact and a gold-plated brass body, it provides reliable electrical performance in harsh temperature environments ranging from -65°C to +165°C.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 26.5GHz |
| Connector Type | SMA |
| Gender | Jack (Female Socket) |
| Orientation | Straight |
| Mounting Type | Board Edge / End Launch |
| PCB Thickness | 1.58mm |
| Pin Diameter | 0.38mm |
| Voltage Rating | 170Vrms |
| Insulation Resistance | 1000MOhms |
| Operating Temperature | -65 to +165°C |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Body Material | Brass |
| Body Finish | Gold |
| RoHS | Compliant with Exemption |
| REACH | Contains SVHC (Lead) |