The 901-10565 is a high-performance, in-series RF coaxial adapter from Amphenol RF. It features a standard SMA jack (female) on one end and a specialized SMA quick-connect plug (male) on the other. This configuration is designed to significantly reduce the time required for mating and unmating by eliminating the need for full threading, making it ideal for test and measurement environments. The adapter operates within a frequency range up to 18 GHz with a 50-ohm impedance and provides a low insertion loss of 0.15 dB. It is constructed with a gold-plated brass body, beryllium copper contacts, and PTFE dielectric material to ensure mechanical durability and electrical integrity.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 18GHz |
| Operating Temperature Range | -65 to +165°C |
| Insertion Loss | 0.15dB |
| Adapter Side 1 (Gender) | SMA Jack (Female) |
| Adapter Side 2 (Gender) | SMA Quick-Connect Plug (Male) |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Dielectric Material | PTFE |
| Mating Cycles | 500 |
| Orientation | Straight |
| Adapter Type | In-Series |
| Rohs (eu) | Compliant with Exemption 6C |
| California Prop 65 | Warning required |