The 902-5069 connector features a copper body with gold plating, a gold contact with a 50R impedance, and a maximum operating temperature range of -65°C to 165°C. It has a maximum frequency of 4GHz and can withstand 500 mating cycles. The connector is designed for cable mount applications and has a straight orientation with a standard polarity.
Amphenol 902-5069 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 902-5069 to view detailed technical specifications.
No datasheet is available for this part.